TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Grey 12 Way 8-968972-2

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.51

(exc. VAT)

£7.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
  • Plus 610 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.302£6.51
100 - 495£0.964£4.82
500 +£0.846£4.23

*price indicative

Packaging Options:
RS Stock No.:
731-3088
Mfr. Part No.:
8-968972-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Type

Automotive connector housing

Gender

Female

Number of Rows

3

Series

AMP MCP 2.8

Colour

Grey

Height

25mm

Width

25mm

Depth

23.5mm

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking


A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:


• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:


• Automotive
• Industrial


TE Connectivity Multiple Contact Point System (MCP)

Related links