TE Connectivity, Timer Automotive Connector Plug Grey Panel Mount 6 Way 2-962349-1

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.95

(exc. VAT)

£7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.19£5.95
100 - 495£1.096£5.48
500 +£1.002£5.01

*price indicative

Packaging Options:
RS Stock No.:
731-3044
Mfr. Part No.:
2-962349-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

6

Gender

Male

Number of Rows

2

Mounting Type

Panel Mount

Series

Timer

Colour

Grey

Height

26.6mm

Width

22.3mm

Housing Material

PBT

TE Connectivity Junior Timer Connector Housings


A range of Junior Timer plug and receptacle connector housings.


TE Connectivity Automotive Connectors

Related links