TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 6 Way 1-963212-1
- RS Stock No.:
- 731-3031
- Distrelec Article No.:
- 302-22-193
- Mfr. Part No.:
- 1-963212-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 272 unit(s) ready to ship
- Plus 101 unit(s) ready to ship from another location
- Plus 145 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.87 |
10 - 99 | £1.52 |
100 + | £1.28 |
*price indicative
- RS Stock No.:
- 731-3031
- Distrelec Article No.:
- 302-22-193
- Mfr. Part No.:
- 1-963212-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 6 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 26.3mm | |
Width | 34.6mm | |
Housing Material | PBT | |
Depth | 37.75mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 6 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 26.3mm | ||
Width 34.6mm | ||
Housing Material PBT | ||
Depth 37.75mm | ||
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
Note
Note
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 6 Way 1-963212-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 6 Way 2-963212-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 1-967241-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-967240-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-963214-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2
- TE Connectivity Solder Termination 1-965426-1