TE Connectivity, MCP Automotive Connector Socket 25 Way 1-1718484-2
- RS Stock No.:
- 726-8903
- Mfr. Part No.:
- 1-1718484-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £3.06 |
50 - 99 | £2.56 |
100 + | £2.45 |
*price indicative
- RS Stock No.:
- 726-8903
- Mfr. Part No.:
- 1-1718484-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 25 | |
Gender | Female | |
Series | MCP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Series MCP | ||
TE Connectivity Housings for MCP 1.5K and MCP 2.8 Receptacle Inserts
25 way unsealed housings or carriers with levers for 1 x 7 way and 1 x 18 way MCP 1.5K and MCP 2.8 receptacle inserts made from PBT/ASA-GF 30 with various keying options (please refer to table). For 7 way receptacle insert see stock number 726-8941. For 18 way receptacle insert see stock number 726-8950.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, MCP Automotive Connector Socket 25 Way 1-1718484-3
- TE Connectivity, MCP Female 25 Way Carrier for use with Receptacle Inserts
- TE Connectivity, MCP Automotive Connector Socket 36 Way 1-1718485-3
- TE Connectivity, MCP Automotive Connector Socket 36 Way 1-1718485-1
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way 1-1718485-2
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way 1-1718485-4
- TE Connectivity, MCP 15 Way Carrier for use with Automotive Connectors
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 9 Way 7-968971-1