TE Connectivity, AMP MCP 2.8 Automotive Connector Plug Brown Panel Mount 21 Way 1-1394765-1

Subtotal (1 unit)*

£11.60

(exc. VAT)

£13.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 493 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 289 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.60

*price indicative

RS Stock No.:
726-8890
Mfr. Part No.:
1-1394765-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Connector

Number of Contacts

21

Gender

Male

Number of Rows

2

Mounting Type

Panel Mount

Series

AMP MCP 2.8

Colour

Brown

Height

33.7mm

Width

44.7mm

Depth

20mm

Housing Material

PBT

Contact Material

Copper Alloy

Contact Plating

Tin

TE Connectivity MCP 2.8 Wall and Panel Mount Tab Housings


Unsealed MCP 2.8 plug style housings for tab contacts made from PBT-GF10 with A type keying. These MCP 2.8 plug style housings are for potential distribution for wall or panel mounting and have 21 ways on one electrical level. For suitable mating MCP 2.8 receptacle housing see stock number 681-2663.


TE Connectivity Multiple Contact Point System (MCP)

Related links