TE Connectivity, AMPSEAL Automotive Connector Plug Natural Cable Mount 8 Way 776286-2
- RS Stock No.:
- 726-6995
- Mfr. Part No.:
- 776286-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.36 |
10 - 99 | £6.78 |
100 + | £6.27 |
*price indicative
- RS Stock No.:
- 726-6995
- Mfr. Part No.:
- 776286-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 8 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | AMPSEAL | |
Colour | Natural | |
Height | 34.6mm | |
Width | 27.4mm | |
Depth | 33.6mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 8 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series AMPSEAL | ||
Colour Natural | ||
Height 34.6mm | ||
Width 27.4mm | ||
Depth 33.6mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Heavy duty industrial use
• Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
Related links
- TE Connectivity, AMPSEAL Automotive Connector Plug Black 8 Way 776286-1
- TE Connectivity, AMPSEAL Automotive Connector Plug Natural Cable Mount 14 Way 776273-2
- TE Connectivity, AMPSEAL Automotive Connector Plug Natural Cable Mount 35 Way 776164-2
- TE Connectivity Solder Termination 1-776280-2
- TE Connectivity Solder Termination 776231-2
- TE Connectivity Solder Termination 1-776230-2
- TE Connectivity Solder Termination 776275-1
- TE Connectivity Solder Termination 1-776280-1