TE Connectivity, AMPSEAL Automotive Connector Plug Black Panel Mount 8 Way, Solder Termination 776275-1
- RS Stock No.:
- 726-6989
- Distrelec Article No.:
- 302-70-642
- Mfr. Part No.:
- 776275-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 59 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.28 |
*price indicative
- RS Stock No.:
- 726-6989
- Distrelec Article No.:
- 302-70-642
- Mfr. Part No.:
- 776275-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Connector | |
Number of Contacts | 8 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Series | AMPSEAL | |
Colour | Black | |
Termination Method | Solder | |
Height | 32.1mm | |
Width | 40.8mm | |
Depth | 34.3mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Tin | |
Contact Material | Brass | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Connector | ||
Number of Contacts 8 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Panel Mount | ||
Series AMPSEAL | ||
Colour Black | ||
Termination Method Solder | ||
Height 32.1mm | ||
Width 40.8mm | ||
Depth 34.3mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.
Related links
- TE Connectivity Solder Termination 1-776276-1
- TE Connectivity Solder Termination 1-776280-1
- TE Connectivity Solder Termination 776276-1
- TE Connectivity Solder Termination 776267-1
- TE Connectivity Solder Termination 1-776200-1
- TE Connectivity Solder Termination 1-776230-1
- TE Connectivity Solder Termination 776163-1
- TE Connectivity Solder Termination 1-776262-1