TE Connectivity, AMPSEAL Automotive Connector Plug Orange Panel Mount 35 Way, Solder Termination 1-776180-6
- RS Stock No.:
- 726-6894
- Mfr. Part No.:
- 1-776180-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-6894
- Mfr. Part No.:
- 1-776180-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 35 | |
Type | PCB Connector | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Series | AMPSEAL | |
Colour | Orange | |
Termination Method | Solder | |
Height | 32.1mm | |
Width | 76.9mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Depth | 37.9mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 35 | ||
Type PCB Connector | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Panel Mount | ||
Series AMPSEAL | ||
Colour Orange | ||
Termination Method Solder | ||
Height 32.1mm | ||
Width 76.9mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
Depth 37.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.