TE Connectivity, AMPSEAL 16 Automotive Connector Plug Grey Clip Mount 6 Way 776434-2

Bulk discount available

Subtotal (1 unit)*

£4.54

(exc. VAT)

£5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 76 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.54
10 - 99£4.19
100 +£3.86

*price indicative

Packaging Options:
RS Stock No.:
726-6774
Distrelec Article No.:
301-66-155
Mfr. Part No.:
776434-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Automotive connector housing

Gender

Male

Number of Rows

2

Mounting Type

Clip Mount

Series

AMPSEAL 16

Colour

Grey

Height

26.65mm

Width

24.6mm

Depth

47.55mm

Housing Material

Glass Fibre Reinforced PBT

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal


AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.


TE Connectivity - AMPSEAL 16 Connector System

Related links