TE Connectivity, AMPSEAL 16 Automotive Connector Socket Grey Cable Mount 6 Way 776433-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
726-6761
Distrelec Article No.:
301-66-153
Mfr. Part No.:
776433-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

6

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Series

AMPSEAL 16

Colour

Grey

Height

30.97mm

Width

20.33mm

Depth

39.85mm

Housing Material

Glass Fibre Reinforced PBT

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal


TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with it’s connectors acting as a crimp termination method, giving a good quality finish for customers.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.


TE Connectivity - AMPSEAL 16 Connector System

Related links