Molex, Stac64 Automotive Connector Socket Brown Through Hole 20 Way, Crimp Termination 34729-0202
- RS Stock No.:
- 724-1453
- Distrelec Article No.:
- 302-98-410
- Mfr. Part No.:
- 34729-0202
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 11 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.48 |
10 - 99 | £1.07 |
100 + | £0.98 |
*price indicative
- RS Stock No.:
- 724-1453
- Distrelec Article No.:
- 302-98-410
- Mfr. Part No.:
- 34729-0202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Connector | |
Number of Contacts | 20 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 10A | |
Mounting Type | Through Hole | |
Series | Stac64 | |
Colour | Brown | |
Termination Method | Crimp | |
Height | 22.7mm | |
Width | 30mm | |
Housing Material | Thermoplastic | |
Depth | 25.5mm | |
Maximum Operating Temperature | +100°C | |
Series Number | 34729 | |
Contact Plating | Tin | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Connector | ||
Number of Contacts 20 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series Stac64 | ||
Colour Brown | ||
Termination Method Crimp | ||
Height 22.7mm | ||
Width 30mm | ||
Housing Material Thermoplastic | ||
Depth 25.5mm | ||
Maximum Operating Temperature +100°C | ||
Series Number 34729 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Stac64™ Signal Receptacle Connectors - Series 34729
Molex Stackable Connection System, 2.54 mm - Stac64™