Molex, Stac64 Automotive Connector Socket Black Through Hole 12 Way, Crimp Termination 34729-0120
- RS Stock No.:
- 724-1438
- Mfr. Part No.:
- 34729-0120
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
- Plus 529 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.44 |
10 - 99 | £1.00 |
100 + | £0.88 |
*price indicative
- RS Stock No.:
- 724-1438
- Mfr. Part No.:
- 34729-0120
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Type | PCB Connector | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 10A | |
Mounting Type | Through Hole | |
Series | Stac64 | |
Colour | Black | |
Termination Method | Crimp | |
Height | 22.7mm | |
Width | 19.84mm | |
Depth | 25.5mm | |
Housing Material | Thermoplastic | |
Contact Plating | Tin | |
Minimum Operating Temperature | -40°C | |
Series Number | 34729 | |
Maximum Operating Temperature | +100°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Type PCB Connector | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series Stac64 | ||
Colour Black | ||
Termination Method Crimp | ||
Height 22.7mm | ||
Width 19.84mm | ||
Depth 25.5mm | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Series Number 34729 | ||
Maximum Operating Temperature +100°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Stac64™ Signal Receptacle Connectors - Series 34729
Molex Stackable Connection System, 2.54 mm - Stac64™
Related links
- Molex Crimp Termination 34729-0200
- Molex Crimp Termination 34729-0160
- Molex Crimp Termination 34729-0202
- Molex Crimp Termination 34729-0201
- Molex, Stac64 Automotive Connector Plug Black Through Hole 12 Way 34691-0120
- Molex, Stac64 Automotive Connector Plug Black Through Hole 12 Way 34690-0120
- Molex Crimp Termination 34729-0121
- Molex White 10 Way 31372-1000