Molex, Stac64 Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34690-0200
- RS Stock No.:
- 724-1400
- Distrelec Article No.:
- 302-98-377
- Mfr. Part No.:
- 34690-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.41
(exc. VAT)
£2.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 182 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.41 |
10 - 99 | £2.20 |
100 + | £1.98 |
*price indicative
- RS Stock No.:
- 724-1400
- Distrelec Article No.:
- 302-98-377
- Mfr. Part No.:
- 34690-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Type | PCB Connector | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 10A | |
Mounting Type | Through Hole | |
Series | Stac64 | |
Colour | Black | |
Termination Method | Solder | |
Height | 15.86mm | |
Width | 34.04mm | |
Depth | 28.05mm | |
Housing Material | Thermoplastic | |
Series Number | 34690 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Contact Plating | Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Type PCB Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Through Hole | ||
Series Stac64 | ||
Colour Black | ||
Termination Method Solder | ||
Height 15.86mm | ||
Width 34.04mm | ||
Depth 28.05mm | ||
Housing Material Thermoplastic | ||
Series Number 34690 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Stac64™ Stackable Single-Bay Vertical Headers - Series 34690
Stac64™ stackable single-bay vertical headers with PCB alignment posts and PCB stand-offs. The housings of these stackable vertical headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ vertical headers mate with the 31372 series hybrid receptacle assembly, typical stock number 724-1472.,Typical applications for these Stac64™ stackable vertical headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.
Molex Stackable Connection System, 2.54 mm - Stac64™
Related links
- Molex, Stac64 Automotive Connector Plug Black Through Hole 20 Way 34691-0200
- Molex Crimp Termination 34729-0200
- Molex Solder Termination 34691-0201
- Molex Solder Termination 34690-0202
- Molex Solder Termination 34825-0200
- Molex Crimp Termination 34729-0202
- Molex Crimp Termination 34729-0201
- Molex, Stac64 Automotive Connector Plug Black Through Hole 12 Way 34690-0120