TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 85202-1
- RS Stock No.:
- 719-9403
- Mfr. Part No.:
- 85202-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-9403
- Mfr. Part No.:
- 85202-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 2 | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 24mm | |
Width | 25mm | |
Housing Material | PBT | |
Depth | 36mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 24mm | ||
Width 25mm | ||
Housing Material PBT | ||
Depth 36mm | ||
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors