TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 3 Way 1-1670730-1
- RS Stock No.:
- 718-7268
- Mfr. Part No.:
- 1-1670730-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.70
(exc. VAT)
£2.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 566 unit(s) ready to ship
- Plus 216 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.70 |
10 - 99 | £1.57 |
100 + | £1.44 |
*price indicative
- RS Stock No.:
- 718-7268
- Mfr. Part No.:
- 1-1670730-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Connector | |
Number of Contacts | 3 | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | HDSCS | |
Colour | Black | |
Height | 19mm | |
Width | 27.6mm | |
Housing Material | PBT | |
Depth | 47.05mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector | ||
Number of Contacts 3 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series HDSCS | ||
Colour Black | ||
Height 19mm | ||
Width 27.6mm | ||
Housing Material PBT | ||
Depth 47.05mm | ||
TE Connectivity HDSC Sealed MCP 1.5K Tab Housings
TEs HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a contact system. The connectors use an integral secondary locking, various polarisation keyrings, low mating force and a slide locking mechanism. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For use in commercial and off-road vehicle applications the HDSCS connectors have rugged thermoplastic housings which have been designed to withstand tough and harsh environments and high levels of vibrations.
Features and Benefits
• Connector Style: Housing for male terminals,
• Connector System: Wire-to-Wire,
• Housing Features: Centreline (Pitch): 4 mm,
• Operating Temperature: -40°C to +140°C
• Perfect design to avoid quality problems, reduce manufacturing and service cost
For use in commercial and off-road vehicle applications the HDSCS connectors have rugged thermoplastic housings which have been designed to withstand tough and harsh environments and high levels of vibrations.
Features and Benefits
• Connector Style: Housing for male terminals,
• Connector System: Wire-to-Wire,
• Housing Features: Centreline (Pitch): 4 mm,
• Operating Temperature: -40°C to +140°C
• Perfect design to avoid quality problems, reduce manufacturing and service cost
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Plug Black Panel Mount 3 Way 1-1670730-2
- TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 12 Way 1-1564414-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 4 Way 1-1703818-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 3 Way 1-1418448-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 16 Way 1-1564407-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 18 Way 1-1564526-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 7 Way 1-1703648-1
- TE Connectivity Cable Termination 1-2356607-1