TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 4 Way 1-1703818-1
- RS Stock No.:
- 718-7242
- Mfr. Part No.:
- 1-1703818-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 165 unit(s) ready to ship
- Plus 219 unit(s) ready to ship from another location
- Plus 875 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.49 |
10 - 99 | £2.30 |
100 + | £2.11 |
*price indicative
- RS Stock No.:
- 718-7242
- Mfr. Part No.:
- 1-1703818-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Automotive Connector | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | HDSCS | |
Colour | Black | |
Height | 27mm | |
Width | 29.1mm | |
Housing Material | PBT | |
Depth | 48.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series HDSCS | ||
Colour Black | ||
Height 27mm | ||
Width 29.1mm | ||
Housing Material PBT | ||
Depth 48.1mm | ||
TE Connectivity HDSC Sealed MCP 2.8 Tab Housings
A range of Heavy Duty Sealed Connector Series (HDSCS) plug style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 tabs as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, low mating force and a slide locking mechanism.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity, HDSCS Automotive Connector Socket Grey 4 Way 2-1703818-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 12 Way 1-1564414-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 3 Way 1-1670730-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 4 Way 1-1418390-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 16 Way 1-1564407-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 18 Way 1-1564526-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 7 Way 1-1703648-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1