TE Connectivity, RAST 5 Automotive Connector Socket 3 Way, Crimp Termination
- RS Stock No.:
- 718-7097
- Mfr. Part No.:
- 928343-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-7097
- Mfr. Part No.:
- 928343-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 3 | |
Gender | Female | |
Series | RAST 5 | |
Colour | Natural | |
Termination Method | Crimp | |
Width | 15mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Series RAST 5 | ||
Colour Natural | ||
Termination Method Crimp | ||
Width 15mm | ||
TE Connectivity Standard Timer Connectors
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined mating angles, as well as a sturdy contact design.
TE Connectivity Standard Timer Automotive Connectors