TE Connectivity, Timer Automotive Connector Plug Black 4 Way, Solder Termination 1-965261-1

Bulk discount available

Subtotal (1 unit)*

£0.92

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship
  • Plus 202 unit(s) ready to ship from another location
  • Plus 1,358 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.92
10 - 99£0.73
100 +£0.63

*price indicative

Packaging Options:
RS Stock No.:
718-7090
Distrelec Article No.:
302-22-198
Mfr. Part No.:
1-965261-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

4

Gender

Male

Series

Timer

Colour

Black

Termination Method

Solder

Height

9.8mm

Width

27.3mm

Depth

38mm

Housing Material

PBT

TE Connectivity Junior Timer Connector Housings


A range of Junior Timer plug and receptacle connector housings.


TE Connectivity Automotive Connectors

Related links