TE Connectivity, Multi-Interlock Mark II Automotive Connector Plug Natural 13 Way 172498-1
- RS Stock No.:
- 718-7019
- Distrelec Article No.:
- 303-03-906
- Mfr. Part No.:
- 172498-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 2 left, ready to ship from another location
- Final 420 unit(s) shipping from 27 October 2025
Units | Per unit |
---|---|
1 - 9 | £2.43 |
10 - 99 | £2.23 |
100 + | £1.80 |
*price indicative
- RS Stock No.:
- 718-7019
- Distrelec Article No.:
- 303-03-906
- Mfr. Part No.:
- 172498-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 13 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Series | Multi-Interlock Mark II | |
Colour | Natural | |
Width | 40mm | |
Housing Material | Nylon | |
Depth | 24mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Series Multi-Interlock Mark II | ||
Colour Natural | ||
Width 40mm | ||
Housing Material Nylon | ||
Depth 24mm | ||
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Plug Natural 13 Way 172498-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 13 Way 172508-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 21 Way 172510-1
- TE Connectivity Solder Termination 172037-1
- TE Connectivity 13 Way, 2 Row
- TE Connectivity 13 Way, 2 Row
- TE Connectivity 13 Way, 2 Row Right Angle
- TE Connectivity, Multi-Interlock Mark II Male