TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1

Bulk discount available

Subtotal (1 unit)*

£2.84

(exc. VAT)

£3.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 22 October 2025
  • Plus 107 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.84
10 - 99£2.33
100 +£2.10

*price indicative

Packaging Options:
RS Stock No.:
718-7006
Distrelec Article No.:
302-22-232
Mfr. Part No.:
282190-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Automotive connector housing

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Black

Height

17.5mm

Width

23mm

Housing Material

Nylon

Depth

37.5mm

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking


Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer


TE Connectivity Automotive Connectors

Related links