TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 282192-1
- RS Stock No.:
- 718-6959
- Distrelec Article No.:
- 302-22-234
- Mfr. Part No.:
- 282192-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 323 unit(s) ready to ship
- Plus 99 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.73 |
10 - 99 | £1.60 |
100 + | £1.47 |
*price indicative
- RS Stock No.:
- 718-6959
- Distrelec Article No.:
- 302-22-234
- Mfr. Part No.:
- 282192-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 24.5mm | |
Width | 35.5mm | |
Depth | 38.2mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 24.5mm | ||
Width 35.5mm | ||
Depth 38.2mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IT
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 282192-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 368162-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 368161-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282191-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 25 Way 281810-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282545-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1