TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 13 Way 172508-1
- RS Stock No.:
- 718-6956
- Mfr. Part No.:
- 172508-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.36
(exc. VAT)
£1.63
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £1.36 |
10 - 99 | £1.25 |
100 + | £1.00 |
*price indicative
- RS Stock No.:
- 718-6956
- Mfr. Part No.:
- 172508-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 13 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 10A | |
Series | Multi-Interlock Mark II | |
Colour | Natural | |
Height | 17.9mm | |
Width | 43.6mm | |
Depth | 36.5mm | |
Housing Material | Nylon | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 13 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Series Multi-Interlock Mark II | ||
Colour Natural | ||
Height 17.9mm | ||
Width 43.6mm | ||
Depth 36.5mm | ||
Housing Material Nylon | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -30°C | ||
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 13 Way 172508-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Plug Natural 13 Way 172498-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 21 Way 172510-1
- TE Connectivity Solder Termination 172037-1
- TE Connectivity 13 Way, 2 Row
- TE Connectivity 13 Way, 2 Row
- TE Connectivity 13 Way, 2 Row Right Angle
- TE Connectivity, Multi-Interlock Mark II Male