TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 10 Way 1-962352-1
- RS Stock No.:
- 718-6918
- Mfr. Part No.:
- 1-962352-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.51
(exc. VAT)
£1.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 734 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.51 |
10 - 99 | £1.39 |
100 + | £1.30 |
*price indicative
- RS Stock No.:
- 718-6918
- Mfr. Part No.:
- 1-962352-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Series | Timer | |
Colour | Black | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series Timer | ||
Colour Black | ||
Housing Material PBT | ||
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 10 Way 1-962352-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 4 Way 1-962340-1
- TE Connectivity Solder Termination 1-967601-1
- TE Connectivity Crimp Termination 1-965421-1
- TE Connectivity Solder Termination 963357-4
- TE Connectivity Solder Termination 828801-4
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1
- TE Connectivity Solder Termination 1-965426-1