TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 2 Way 282189-2

Bulk discount available

Subtotal (1 unit)*

£0.76

(exc. VAT)

£0.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 82 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.76
10 - 99£0.70
100 +£0.65

*price indicative

Packaging Options:
RS Stock No.:
718-6892
Mfr. Part No.:
282189-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Automotive connector housing

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Grey

Height

23mm

Width

23.8mm

Housing Material

Nylon

Depth

37.5mm

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking


Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer


TE Connectivity Automotive Connectors

Related links