TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1
- RS Stock No.:
- 718-6827
- Distrelec Article No.:
- 302-22-197
- Mfr. Part No.:
- 1-964449-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 131 unit(s) ready to ship from another location
- Plus 794 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.37 |
10 - 99 | £2.17 |
100 + | £2.01 |
*price indicative
- RS Stock No.:
- 718-6827
- Distrelec Article No.:
- 302-22-197
- Mfr. Part No.:
- 1-964449-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 16 | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Timer | |
Colour | Black | |
Height | 16.6mm | |
Width | 45.8mm | |
Depth | 39mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 16 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Timer | ||
Colour Black | ||
Height 16.6mm | ||
Width 45.8mm | ||
Depth 39mm | ||
Housing Material PBT | ||
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- TE Connectivity Crimp Termination 1-1564337-1
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 16 Way 2-963217-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 10 Way 1-962352-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 4 Way 1-962340-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 4 Way 365059-3