TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Through Hole 62 Way, Solder Termination 1-1418362-1
- RS Stock No.:
- 718-3569
- Mfr. Part No.:
- 1-1418362-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£104.18
(exc. VAT)
£125.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 4 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £104.18 |
5 - 9 | £95.85 |
10 + | £88.56 |
*price indicative
- RS Stock No.:
- 718-3569
- Mfr. Part No.:
- 1-1418362-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 62 | |
Type | Wire to Board Connector | |
Gender | Male | |
Mounting Type | Through Hole | |
Series | AMP MCP 1.5/2.8 | |
Colour | Black | |
Termination Method | Solder | |
Width | 132mm | |
Depth | 57.6mm | |
Housing Material | PBT | |
Contact Material | Bronze Powder | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 62 | ||
Type Wire to Board Connector | ||
Gender Male | ||
Mounting Type Through Hole | ||
Series AMP MCP 1.5/2.8 | ||
Colour Black | ||
Termination Method Solder | ||
Width 132mm | ||
Depth 57.6mm | ||
Housing Material PBT | ||
Contact Material Bronze Powder | ||
Contact Plating Silver | ||
TE Connectivity MCP 1.5K/2.8 Sealed PCB Headers
MCP 1.5K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm CuSn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. For the mating receptacle housing used with these MCP 1.5K/2.8 hybrid PCB headers please see stock number 718-6794
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Solder Termination 1-1418362-3
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Socket Black 62 Way 1-1418883-1
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 62 Way 1-1718324-1
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 12 Way 284844-1
- TE Connectivity 12 Way, 2 Row
- TE Connectivity Solder Termination 1534238-1
- TE Connectivity Crimp Termination 2-968977-9
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 9 Way 6-968971-1