TE Connectivity, Timer Automotive Connector Plug 8 Way 969191-1

Bulk discount available

Subtotal (1 unit)*

£1.15

(exc. VAT)

£1.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 26 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.15
10 - 99£0.99
100 +£0.87

*price indicative

Packaging Options:
RS Stock No.:
718-2679
Distrelec Article No.:
302-22-263
Mfr. Part No.:
969191-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Type

Automotive connector housing

Gender

Male

Number of Rows

2

Series

Timer

Width

25.1mm

TE Connectivity 2.8mm Junior Timer Connector Housings


2.8mm Junior Timer plug style connector housings for tab contacts made from PA 6.6


TE Connectivity Junior Timer Automotive Connectors

Related links