TE Connectivity, AMPSEAL Automotive Connector Socket Green Through Hole 14 Way, Solder Termination 1-776267-1

Bulk discount available

Subtotal (1 unit)*

£7.63

(exc. VAT)

£9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 116 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.63
10 - 49£7.43
50 +£7.22

*price indicative

Packaging Options:
RS Stock No.:
718-1487
Distrelec Article No.:
302-69-857
Mfr. Part No.:
1-776267-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Type

Shrouded Header

Gender

Female

Number of Rows

3

Current Rating

10A

Mounting Type

Through Hole

Series

AMPSEAL

Colour

Green

Termination Method

Solder

Height

32.1mm

Width

48.8mm

Depth

37.9mm

Housing Material

Nylon

Contact Material

Brass

Contact Plating

Tin

TE Connectivity AMPSEAL PCB Headers, IP67 Rated


TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:


• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:


• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?


An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Related links