TE Connectivity Automotive Connector Plug 1 Way
- RS Stock No.:
- 712-2138P
- Mfr. Part No.:
- 174090-2
- Brand:
- TE Connectivity
Subtotal 100 units (supplied in a bag)*
£8.20
(exc. VAT)
£9.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
100 + | £0.082 |
*price indicative
- RS Stock No.:
- 712-2138P
- Mfr. Part No.:
- 174090-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Colour | Black | |
Width | 24.3mm | |
Housing Material | Nylon | |
Depth | 10.4mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Width 24.3mm | ||
Housing Material Nylon | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- JP