TE Connectivity, TH 025 Automotive Connector Socket Natural Cable Mount 20 Way 1473750-1
- RS Stock No.:
- 712-1479
- Mfr. Part No.:
- 1473750-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.92
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.92 |
*price indicative
- RS Stock No.:
- 712-1479
- Mfr. Part No.:
- 1473750-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | TH 025 | |
Colour | Natural | |
Height | 15.8mm | |
Width | 27.4mm | |
Depth | 35.2mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series TH 025 | ||
Colour Natural | ||
Height 15.8mm | ||
Width 27.4mm | ||
Depth 35.2mm | ||
Housing Material PBT | ||
TE Connectivity TH 025 Series Connector Housings
TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately
Features and Benefits
Retainer blocks for terminal position assurance
Polarization to prevent mismating
Colour coded housings for ease of identification
Polarization to prevent mismating
Colour coded housings for ease of identification
Applications:
Automotive safety and security
Driver convenience
Driver information
Body & chassis systems
Mirrors
Multimedia stations
Display screens
Airbag ECU's
Driver convenience
Driver information
Body & chassis systems
Mirrors
Multimedia stations
Display screens
Airbag ECU's
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity, TH 025 Automotive Connector Socket Natural Cable Mount 20 Way 1473750-1
- TE Connectivity, TH 025 Automotive Connector Socket Natural Cable Mount 16 Way 1376106-1
- TE Connectivity, TH 025 Automotive Connector Socket Natural Plug-In 28 Way 1565377-1
- TE Connectivity Solder Termination 1565749-1
- TE Connectivity Solder Termination 1376350-2
- TE Connectivity Crimp Termination 1612035-1
- TE Connectivity Solder Termination 1318772-2
- TE Connectivity Solder Termination 1318745-2