TE Connectivity, Micro Quadlok System Automotive Connector 81 Way 1473250-1
- RS Stock No.:
- 712-1450
- Distrelec Article No.:
- 302-23-143
- Mfr. Part No.:
- 1473250-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.19 |
10 - 99 | £1.79 |
100 + | £1.71 |
*price indicative
- RS Stock No.:
- 712-1450
- Distrelec Article No.:
- 302-23-143
- Mfr. Part No.:
- 1473250-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Lever Assembly | |
Number of Contacts | 81 | |
Series | Micro Quadlok System | |
Height | 29.5mm | |
Width | 76mm | |
Depth | 35mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Lever Assembly | ||
Number of Contacts 81 | ||
Series Micro Quadlok System | ||
Height 29.5mm | ||
Width 76mm | ||
Depth 35mm | ||
Micro Quadlok Accessories
A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.
See stock number 680-1468 typical for a range of MQS connectors.
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity, Micro Quadlok System Automotive Connector 81 Way 1473250-1
- TE Connectivity, Micro Quadlok System Automotive Connector 81 Way 1473247-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1
- TE Connectivity, Micro Quadlok System Automotive Connector 40 Way 1473255-1
- TE Connectivity Solder Termination 966658-1
- TE Connectivity Brown Cable Mount 60 Way 284742-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 6 Way 1-969489-4
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 4 Way 1-967640-1