TE Connectivity, MULTILOCK 025 Automotive Connector Socket Through Hole 24 Way, Solder Termination 1318853-2
- RS Stock No.:
- 712-1274
- Mfr. Part No.:
- 1318853-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
- Plus 800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.21 |
*price indicative
- RS Stock No.:
- 712-1274
- Mfr. Part No.:
- 1318853-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Series | MULTILOCK 025 | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series MULTILOCK 025 | ||
Termination Method Solder | ||
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
Features and Benefits
Compact design with 2.2 mm high density pitch
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Applications
These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity Solder Termination 1318853-2
- TE Connectivity, MULTILOCK 025 Automotive Connector Plug Black Cable Mount 12 Way 1376675-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1
- TE Connectivity Solder Termination 174051-2
- TE Connectivity Solder Termination 175615-2
- TE Connectivity Solder Termination
- TE Connectivity Solder Termination 1318772-2
- TE Connectivity Solder Termination 1318745-2