TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 34 Way 1123337-1
- RS Stock No.:
- 712-1249
- Mfr. Part No.:
- 1123337-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 331 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.62 |
*price indicative
- RS Stock No.:
- 712-1249
- Mfr. Part No.:
- 1123337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 34 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Series | MULTILOCK 025/040 III | |
Colour | Natural | |
Height | 23mm | |
Width | 24.4mm | |
Depth | 21mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 4 | ||
Mounting Type Panel Mount | ||
Series MULTILOCK 025/040 III | ||
Colour Natural | ||
Height 23mm | ||
Width 24.4mm | ||
Depth 21mm | ||
Housing Material PBT | ||
.025 Series Plug Housings
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 34 Way 1123337-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123340-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1
- TE Connectivity 2.2mm Pitch 4 Row
- TE Connectivity 22mm Pitch 3 Row
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Natural 31 Way 353826-1
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Natural Cable Mount 28 Way 353030-1
- TE Connectivity Solder Termination