TE Connectivity, Econoseal III 070 Automotive Connector Socket 3 Way 344273-1
- RS Stock No.:
- 680-7006
- Distrelec Article No.:
- 302-23-798
- Mfr. Part No.:
- 344273-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 233 unit(s) ready to ship
- Plus 57 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £1.64 |
15 - 49 | £1.49 |
50 - 99 | £1.36 |
100 - 249 | £1.26 |
250 + | £1.18 |
*price indicative
- RS Stock No.:
- 680-7006
- Distrelec Article No.:
- 302-23-798
- Mfr. Part No.:
- 344273-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Gender | Female | |
Number of Rows | 1 | |
Series | Econoseal III 070 | |
Width | 19.7mm | |
Housing Material | Nylon | |
Depth | 27.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Series Econoseal III 070 | ||
Width 19.7mm | ||
Housing Material Nylon | ||
Depth 27.6mm | ||
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, Econoseal III 070 Automotive Connector Socket 3 Way 344273-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black 18 Way 344106-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black Plug-In 36 Way 344111-1
- TE Connectivity, Econoseal III 070 Automotive Connector 348461-1
- TE Connectivity Solder Termination 344103-1
- TE Connectivity Solder Termination 344108-1
- TE Connectivity 4.8mm Pitch 1 Row
- TE Connectivity 4.8mm Pitch 2 Row