TE Connectivity Automotive Connector Plug 3 Way 934452201 / 1-2600027-0
- RS Stock No.:
- 246-7735
- Mfr. Part No.:
- 934452201
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 246-7735
- Mfr. Part No.:
- 934452201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Type | Automotive Housing | |
Gender | Plug | |
Number of Rows | 1 | |
Current Rating | 13A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Automotive Housing | ||
Gender Plug | ||
Number of Rows 1 | ||
Current Rating 13A | ||
The TE Connectivity black Plug Deutsch DT-XT is with Wire-to-Wire connector system. It has 3 Position & .34in [8.66mm] Centerline.
Connector Mounting Type Cable Mount (Free-Hanging) Mating Pin Diameter 1.56 mm [ .061 in ] Primary Locking Feature Integrated in Housing