TE Connectivity, AMPSEAL 16 Automotive Connector Socket 24 Way 2272889-4
- RS Stock No.:
- 224-7313
- Mfr. Part No.:
- 2272889-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 20 units)*
£148.10
(exc. VAT)
£177.72
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit | Per Tray* |
---|---|---|
20 - 40 | £7.405 | £148.10 |
60 + | £7.199 | £143.98 |
*price indicative
- RS Stock No.:
- 224-7313
- Mfr. Part No.:
- 2272889-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Header | |
Number of Contacts | 24 | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 13A | |
Series | AMPSEAL 16 | |
IP Rating | IP6K9K | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Header | ||
Number of Contacts 24 | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 13A | ||
Series AMPSEAL 16 | ||
IP Rating IP6K9K | ||
The TE Connectivity AMPSEAL 16, Automotive Headers, Wire-to-Wire, 24 Position, 7.5mm Centerline, Sealable, Horizontal, 3 Row, Nickel (Ni), Wire & Cable
Colour Black
Related links
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 24 Way 2272889-4
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 24 Way 2203859-4
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2272889-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 4 Way 776524-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 4 Way 776487-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Grey Cable Mount 4 Way 776487-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-2