TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2272889-1
- RS Stock No.:
- 224-7309
- Mfr. Part No.:
- 2272889-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-7309
- Mfr. Part No.:
- 2272889-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Type | Header | |
Gender | Female | |
Number of Rows | 3 | |
Current Rating | 13A | |
Series | AMPSEAL 16 | |
IP Rating | IP6K9K | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Type Header | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Series AMPSEAL 16 | ||
IP Rating IP6K9K | ||
The TE Connectivity AMPSEAL 16, Automotive Headers, Wire-to-Wire, 16 Position, 7.5mm Centerline, Sealable, Horizontal, 3 Row, Nickel (Ni), Wire & Cable
Colour Black