TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-2

Bulk discount available

Subtotal (1 tray of 16 units)*

£128.096

(exc. VAT)

£153.712

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship
Units
Per unit
Per Tray*
16 - 48£8.006£128.10
64 +£7.783£124.53

*price indicative

RS Stock No.:
224-7299
Mfr. Part No.:
2203859-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Type

Connector

Gender

Female

Number of Rows

3

Current Rating

25A

Series

AMPSEAL 16

IP Rating

IP6K9K

The TE Connectivity AMPSEAL 16, Housing for Female Terminals, Wire-to-Wire, 16 Position, 7.5mm Centerline, Sealable, Brown, Wire & Cable, 25A Contact Current Rating (Max)

Primary locking feature is integrated in housing

Related links