TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-1
- RS Stock No.:
- 224-7297
- Mfr. Part No.:
- 2203859-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-7297
- Mfr. Part No.:
- 2203859-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Type | Connector | |
Gender | Female | |
Number of Rows | 3 | |
Current Rating | 25A | |
Series | AMPSEAL 16 | |
IP Rating | IP69K | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Type Connector | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 25A | ||
Series AMPSEAL 16 | ||
IP Rating IP69K | ||
The TE Connectivity AMPSEAL 16, Housing for Female Terminals, Wire-to-Wire, 16 Position, 7.5mm Centerline, Sealable, Black, Wire & Cable, 25A Contact Current Rating (Max)
Primary locking feature is integrated in housing
Related links
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2272889-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 24 Way 2203859-4
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Grey Cable Mount 12 Way 776437-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 4 Way 776524-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 24 Way 2272889-4
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 6 Way 776531-1