TE Connectivity, NTSEAL Automotive Connector Socket Cable Mount 20 Way, Solder Termination 2350890-1

Bulk discount available

Subtotal (1 unit)*

£11.61

(exc. VAT)

£13.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.61
10 - 49£10.68
50 +£9.87

*price indicative

RS Stock No.:
222-3746
Mfr. Part No.:
2350890-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Plug

Number of Contacts

20

Gender

Female

Number of Rows

4

Current Rating

13A

Mounting Type

Cable Mount

Series

NTSEAL

Termination Method

Solder

Series Number

2350890

The TE Connectivity automotive connectors having 20 positions. It provides flexible and robust wire to wire connectivity in a compact format. It prevent accidental unlocking and ensure correct assembly with integrated connector position assurance.

Black in colour
Locking lance feature
Ensure correct positioning
Withstand at extreme temperature

Related links