TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 2-2350891-1
- RS Stock No.:
- 222-3737
- Mfr. Part No.:
- 2-2350891-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3737
- Mfr. Part No.:
- 2-2350891-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Type | Receptacle | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 13A | |
Mounting Type | Panel Mount | |
Series | NTSEAL | |
Termination Method | Solder | |
Series Number | 2350891 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Type Receptacle | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series NTSEAL | ||
Termination Method Solder | ||
Series Number 2350891 | ||
- COO (Country of Origin):
- CN
The TE Connectivity automotive connectors having 20 positions. It provides flexible and robust wire to wire connectivity in a compact format. It prevent accidental unlocking and ensure correct assembly with integrated connector position assurance.
Black in colour
Locking lance feature
Ensure correct positioning
Withstand at extreme temperature
Locking lance feature
Ensure correct positioning
Withstand at extreme temperature