TE Connectivity, DEUTSCH DT Automotive Connector Plug Screw 6 Way, Solder Termination DT15-6P-GP01

Subtotal (1 tray of 42 units)*

£962.556

(exc. VAT)

£1,155.084

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 84 unit(s), ready to ship
Units
Per unit
Per Tray*
42 +£22.918£962.56

*price indicative

RS Stock No.:
217-5559
Mfr. Part No.:
DT15-6P-GP01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Header

Number of Contacts

6

Gender

Male

Number of Rows

2

Current Rating

13A

Mounting Type

Screw

Series

DEUTSCH DT

Termination Method

Solder

The TE Connectivity DEUTSCH DT, Automotive Headers, having 6 position, 1.45 mm centreline (pitch), integrated with Wire-to-Board connector system. DEUTSCH DT headers are printed circuit board connectors available in 2, 3, 4, 6, 8, and 12 cavity arrangemen

Connector System - Wire-to-Board
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Gray

Related links