TE Connectivity, LEAVYSEAL Automotive Connector 92 Way, Solder Termination 1-1452228-9

Subtotal (1 tray of 16 units)*

£1,483.744

(exc. VAT)

£1,780.496

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,984 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
16 +£92.734£1,483.74

*price indicative

RS Stock No.:
217-5332
Mfr. Part No.:
1-1452228-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Header

Number of Contacts

92

Number of Rows

4

Series

LEAVYSEAL

Termination Method

Solder

The TE Connectivity LEAVYSEAL, Automotive Headers, having 92 position, 4 mm centreline (pitch), integrated with Wire-to-Board connector system. LEAVYSEAL headers are high pin count, printed circuit board connectors. They are available in 21, 39, 62, 92, a

Connector System - Wire-to-Board
PCB Mount Orientation - Vertical
Primary Product Colour - Black

Related links