TE Connectivity, LEAVYSEAL Automotive Connector Socket 46 Way 3-2112231-1
- RS Stock No.:
- 206-4985
- Mfr. Part No.:
- 3-2112231-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £24.96 |
10 - 24 | £22.96 |
25 + | £21.22 |
*price indicative
- RS Stock No.:
- 206-4985
- Mfr. Part No.:
- 3-2112231-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 46 | |
Type | Housing for Female Terminals | |
Gender | Female | |
Number of Rows | 3 | |
Series | LEAVYSEAL | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 46 | ||
Type Housing for Female Terminals | ||
Gender Female | ||
Number of Rows 3 | ||
Series LEAVYSEAL | ||
IP Rating IP67 | ||
The TE Connectivity Housing for Female Terminals, Wire-to-Device / Wire-to-Board, 46 Position, 4mm [.157in] Centerline, Sealable, Black, Signal
Connector & Housing Type is Housing for Female Terminals
Connector System?is Wire-to-Board, Wire-to-Device
Sealable?
Hybrid Connector?: No
Primary Locking Feature?: On the Terminal
Strain Relief?: Yes
Row-to-Row Spacing?: 6?mm?[?.236?in?]
Connector System?is Wire-to-Board, Wire-to-Device
Sealable?
Hybrid Connector?: No
Primary Locking Feature?: On the Terminal
Strain Relief?: Yes
Row-to-Row Spacing?: 6?mm?[?.236?in?]
Related links
- TE Connectivity, LEAVYSEAL Automotive Connector Socket 46 Way 3-2112231-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket 46 Way 3-2112231-2
- TE Connectivity, LEAVYSEAL Automotive Connector Plug 46 Way 1-2331102-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 3-2293551-1
- TE Connectivity, LEAVYSEAL Automotive Connector Plug 21 Way 3-2112162-1
- TE Connectivity, LEAVYSEAL Automotive Connector Plug 22 Way 3-1823449-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way 1-2333508-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket 22 Way 1-1823440-1