TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way 1-2333508-1

Subtotal (1 box of 250 units)*

£3,815.00

(exc. VAT)

£4,577.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£15.26£3,815.00

*price indicative

RS Stock No.:
206-4962
Mfr. Part No.:
1-2333508-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing for Female Terminals

Number of Contacts

21

Gender

Female

Number of Rows

3

Current Rating

24A

Series

LEAVYSEAL

IP Rating

IP67, IP69K

The TE Connectivity Housing for Female Terminals, Wire-to-Wire, 21 Position, 5mm [. 19in] Centerline, Sealable, Black, 24A Contact Current Rating (Max), Signal

Housing for female terminals
wire to wire connector system
sealable
no hybrid connector

Related links