TE Connectivity, LEAVYSEAL Automotive Connector Plug 21 Way 1-2331098-1

Bulk discount available

Subtotal (1 unit)*

£23.27

(exc. VAT)

£27.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£23.27
10 - 24£21.41
25 +£17.61

*price indicative

RS Stock No.:
206-4958
Mfr. Part No.:
1-2331098-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

21

Type

Automotive Connector

Gender

Male

Number of Rows

3

Current Rating

45A

Series

LEAVYSEAL

IP Rating

IP67, IP69K

The TE Connectivity Tab Header has 21Pos.

Connector System?: Wire-to-board
Sealable?: Yes
Connector & Contact Terminates To?: Printed Circuit Board
Shielded?: No

Related links