TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 1-2293551-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-4954
Mfr. Part No.:
1-2293551-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

62

Type

Housing for Female Terminals

Gender

Female

Number of Rows

3, 4

Mounting Type

Cable Mount

Series

LEAVYSEAL

IP Rating

IP67, IP69K

The Connectivity Housing for Female Terminals, Wire-to-Panel / Wire-to-Wire, 62 Position, 4mm / 5mm [.157in / .197in] Centerline, Sealable, Black, Wire & Cable

Connector & Housing Type?: Housing for Female Terminals
Connector System?: Wire-to-Panel, Wire-to-Wire
Sealable?: Yes
Hybrid Connector?: Yes
Primary Locking Feature?: Locking Lance
Connector & Contact Terminates To?: Wire & Cable
Row-to-Row Spacing?(mm): 4, 5.5
Row-to-Row Spacing?(in): .157, .216

Related links