TE Connectivity Automotive Connector 1-2299782-1
- RS Stock No.:
- 196-6245
- Mfr. Part No.:
- 1-2299782-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.45 |
10 - 99 | £4.10 |
100 + | £3.78 |
*price indicative
- RS Stock No.:
- 196-6245
- Mfr. Part No.:
- 1-2299782-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
The TE connectivity Y-Connector tab housing is used for HDSCS series CAN bus connectors. It has 4 positions and 2 rows configuration. The connector code is "C" and keying colour is green.
Housing for female terminals
Contact size is 1.5K & 6.3/4.8K
Wire-to-Wire connector system
Body material is PBT GF
UL 94V-0 rated
Contact size is 1.5K & 6.3/4.8K
Wire-to-Wire connector system
Body material is PBT GF
UL 94V-0 rated
Related links
- TE Connectivity Automotive Connector 1-2299782-2
- TE Connectivity Automotive Connector 2-2299782-1
- TE Connectivity Automotive Connector 4-2299782-1
- TE Connectivity Automotive Connector 1-1564536-1
- TE Connectivity Automotive Connector Socket Black 4 Way 1-968968-1
- TE Connectivity Automotive Connector 2-2299782-2
- TE Connectivity Automotive Connector 3-2299782-2
- TE Connectivity Automotive Connector 4-2299782-2