TE Connectivity Automotive Connector 1-1564536-1

Bulk discount available

Subtotal (1 pack of 2 units)*

£9.04

(exc. VAT)

£10.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,604 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 48£4.52£9.04
50 - 98£4.16£8.32
100 +£3.80£7.60

*price indicative

RS Stock No.:
196-6235
Mfr. Part No.:
1-1564536-1
Brand:
TE Connectivity
The TE connectivity group D rectangle housing is used for HDSCS series CAN bus connectors. It has 4 positions and 2 rows configuration. The connector code is "B" and keying colour is grey.

Housing for female terminals
Contact size is 1.5K & 6.3/4.8K
Wire-to-Wire connector system
Body material is PBT GF
UL 94V-0 rated

Related links