TE Connectivity, AMPSEAL Automotive Connector Plug Natural Through Hole 23 Way, Solder Termination 776087-2
- RS Stock No.:
- 189-5956
- Mfr. Part No.:
- 776087-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£237.64
(exc. VAT)
£285.16
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
---|---|---|
40 + | £5.941 | £237.64 |
*price indicative
- RS Stock No.:
- 189-5956
- Mfr. Part No.:
- 776087-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Header | |
Number of Contacts | 23 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Series | AMPSEAL | |
Colour | Natural | |
Termination Method | Solder | |
IP Rating | IP6K9K | |
Height | 32.1mm | |
Width | 60.8mm | |
Depth | 37.9mm | |
Housing Material | Glass Filled PBT | |
Contact Material | Brass | |
Series Number | 776087 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Header | ||
Number of Contacts 23 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Series AMPSEAL | ||
Colour Natural | ||
Termination Method Solder | ||
IP Rating IP6K9K | ||
Height 32.1mm | ||
Width 60.8mm | ||
Depth 37.9mm | ||
Housing Material Glass Filled PBT | ||
Contact Material Brass | ||
Series Number 776087 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
RoHS Status: Not Applicable
AMPSEAL headers are designed for printed circuit board applications and are available in 8, 14, 23, and 35 cavity arrangements. These headers are integrated with 1.3 mm contacts, carrying up to 8 amps (tin) or 17 amps (gold).